-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0X1BL - Ultra low capacitance bidirectional ESD protection diode@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4158-1-ND
|
DigiKey | TVS DIODE 5VWM DFN1006-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48490 In Stock |
|
$0.1017 / $0.4700 | Buy Now |
DISTI #
PESD5V0X1BL,315
|
Avnet Americas | ESD Suppressor TVS 9KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD5V0X1BL,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0879 / $0.1049 | Buy Now |
DISTI #
PESD5V0X1BL,315
|
Avnet Americas | ESD Suppressor TVS 9KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD5V0X1BL,315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0879 / $0.1049 | Buy Now |
DISTI #
771-PESD5V0X1BL-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0X1BL/SOD882/SOD2 RoHS: Compliant | 11934 |
|
$0.0970 / $0.4600 | Buy Now |
|
Future Electronics | PESD Series 9.5 V 1.3 pF Bi-Directional ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0922 / $0.1000 | Buy Now |
|
Future Electronics | PESD Series 9.5 V 1.3 pF Bi-Directional ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0922 / $0.1000 | Buy Now |
|
Future Electronics | PESD Series 9.5 V 1.3 pF Bi-Directional ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0922 / $0.1000 | Buy Now |
|
Rochester Electronics | PESD5V0X1BL - Ultra low capacitance bidirectional ESD protection diode RoHS: Compliant Status: Active Min Qty: 1 | 2717044 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
PESD5V0X1BL,315
|
Avnet Americas | ESD Suppressor TVS 9KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD5V0X1BL,315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0879 / $0.1049 | Buy Now |
DISTI #
PESD5V0X1BL,315
|
Avnet Americas | ESD Suppressor TVS 9KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD5V0X1BL,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0879 / $0.1049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0X1BL,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0X1BL,315
Nexperia
PESD5V0X1BL - Ultra low capacitance bidirectional ESD protection diode@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0X1BL,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0X1BL,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0X1BL | Trans Voltage Suppressor Diode | Nexperia | PESD5V0X1BL,315 vs PESD5V0X1BL |