-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0X1BT - Ultra low capacitance bidirectional ESD protection diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0109
|
Newark | Diode, Aec-Q101, 5V, To-236Ab, Clamping Voltage Vc Max:-, Diode Case Style:To-236Ab, No. Of Pins:3Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Nexperia PESD5V0X1BT,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 393 |
|
$0.1150 / $0.4480 | Buy Now |
DISTI #
1727-4160-1-ND
|
DigiKey | TVS DIODE 5VWM TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26134 In Stock |
|
$0.0529 / $0.4400 | Buy Now |
DISTI #
PESD5V0X1BT,215
|
Avnet Americas | ESD Suppressor TVS 9KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD5V0X1BT,215) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
771-PESD5V0X1BT-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0X1BT/SOT23/TO-236AB | 16760 |
|
$0.0510 / $0.4200 | Buy Now |
DISTI #
P40:2555_18827718
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Europe - 140850 |
|
$0.0462 / $0.0549 | Buy Now |
DISTI #
E02:0323_00684740
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-23 T/R Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 15000 |
|
$0.0533 | Buy Now |
DISTI #
V36:1790_06539842
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2321 | Americas - 12000 |
|
$0.0478 / $0.0563 | Buy Now |
DISTI #
V72:2272_06539842
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-23 T/R Min Qty: 831 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2143 Container: Cut Strips | Americas - 2907 |
|
$0.0722 / $0.1204 | Buy Now |
|
Future Electronics | PESD Series 9.5 V 2.6 pF Bi-Directional ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 654000Reel |
|
$0.0462 / $0.0525 | Buy Now |
|
Future Electronics | PESD Series 9.5 V 2.6 pF Bi-Directional ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 21000Reel |
|
$0.0488 / $0.0554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0X1BT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0X1BT,215
Nexperia
PESD5V0X1BT - Ultra low capacitance bidirectional ESD protection diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0X1BT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0X1BT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0X1BT | DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | PESD5V0X1BT,215 vs PESD5V0X1BT |
PESD5V0X1BT | Trans Voltage Suppressor Diode | Nexperia | PESD5V0X1BT,215 vs PESD5V0X1BT |
PESD5V0X1BT,215 | PESD5V0X1BQ; PESD5V0X1BT - Ultra low capacitance bidirectional ESD protection diodes TO-236 3-Pin | NXP Semiconductors | PESD5V0X1BT,215 vs PESD5V0X1BT,215 |