-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0X1UAB - Ultra low capacitance unidirectional ESD protection diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7991
|
Newark | Diode, Esd, Low Capacitance, Sod523, Clamping Voltage Vc Max:9V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Nexperia PESD5V0X1UAB,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2785 |
|
$0.1340 / $0.4210 | Buy Now |
DISTI #
1727-1324-1-ND
|
DigiKey | TVS DIODE 5VWM 9VC SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
158296 In Stock |
|
$0.0842 / $0.3900 | Buy Now |
DISTI #
PESD5V0X1UAB,115
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: PESD5V0X1UAB,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
771-PESD5V0X1UAB115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0X1UAB/SOD523/SC-79 RoHS: Compliant | 41423 |
|
$0.0840 / $0.3900 | Buy Now |
|
Future Electronics | PESD5V0X1UAB Series 9 V 1.55 pF Uni-Directional ESD Protection Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0824 / $0.0926 | Buy Now |
|
Future Electronics | PESD5V0X1UAB Series 9 V 1.55 pF Uni-Directional ESD Protection Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0824 / $0.0930 | Buy Now |
DISTI #
73150965
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.5V 9Vc Automotive AEC-Q101 2-Pin SC-79 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2330 | Americas - 3000 |
|
$0.0777 / $0.0929 | Buy Now |
DISTI #
PESD5V0X1UAB,115
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: PESD5V0X1UAB,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
PESD5V0X1UAB,115
|
Avnet Asia | ESD Suppressor TVS 15KV 2-Pin SOD-523 T/R (Alt: PESD5V0X1UAB,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0893 / $0.0930 | Buy Now |
DISTI #
PESD5V0X1UAB,115
|
Avnet Silica | ESD Suppressor TVS 15KV 2-Pin SOD-523 T/R (Alt: PESD5V0X1UAB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 48000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0X1UAB,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0X1UAB,115
Nexperia
PESD5V0X1UAB - Ultra low capacitance unidirectional ESD protection diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 5.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0X1UAB,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0X1UAB,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0X1UB,135 | PESD5V0X1UB - Ultra low capacitance unidirectional ESD protection diode@en-us SOD 2-Pin | Nexperia | PESD5V0X1UAB,115 vs PESD5V0X1UB,135 |
PESD5V0U1UB,115 | PESD5V0U1UB - Ultra low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin | Nexperia | PESD5V0X1UAB,115 vs PESD5V0U1UB,115 |