-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0X1ULD - Ultra low capacitance unidirectional ESD protection diode@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7994
|
Newark | Diode, Tvs, 5.5V, Unidirectional, Sod-882D-2, Clamping Voltage Vc Max:8V, Diode Case Style:Sod-882D, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD5V0X1ULD,315 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1580 / $0.4640 | Buy Now |
DISTI #
1727-1326-1-ND
|
DigiKey | TVS DIODE 5VWM 8VC DFN1006D-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42919 In Stock |
|
$0.0483 / $0.4000 | Buy Now |
DISTI #
PESD5V0X1ULD,315
|
Avnet Americas | ESD Suppressor TVS 8KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD5V0X1ULD,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 / $0.0545 | Buy Now |
DISTI #
771-PESD5V0X1ULD315
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0X1ULD/SOD882D/XSON2 RoHS: Compliant | 18864 |
|
$0.0470 / $0.4000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 10 V 1.1 pF RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0490 / $0.0531 | Buy Now |
DISTI #
73481667
|
Verical | ESD Suppressor TVS Uni-Dir 5.5V 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0486 / $0.0536 | Buy Now |
|
Rochester Electronics | PESD5V - Ultra low capacitance unidirectional ESD protection diode RoHS: Compliant Status: Active Min Qty: 1 | 1875420 |
|
$0.0411 / $0.0483 | Buy Now |
DISTI #
PESD5V0X1ULD,315
|
Avnet Asia | ESD Suppressor TVS 8KV 2-Pin SOD-882 T/R (Alt: PESD5V0X1ULD,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0433 / $0.0484 | Buy Now |
DISTI #
PESD5V0X1ULD,315
|
Avnet Silica | ESD Suppressor TVS 8KV 2-Pin SOD-882 T/R (Alt: PESD5V0X1ULD,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 50000 |
|
Buy Now | |
DISTI #
PESD5V0X1ULD,315
|
EBV Elektronik | ESD Suppressor TVS 8KV 2-Pin SOD-882 T/R (Alt: PESD5V0X1ULD,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0X1ULD,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0X1ULD,315
Nexperia
PESD5V0X1ULD - Ultra low capacitance unidirectional ESD protection diode@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 5.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0X1ULD,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0X1ULD,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0X1ULD,315 | PESD5V0X1ULD - Ultra low capacitance unidirectional ESD protection diode DFN 2-Pin | NXP Semiconductors | PESD5V0X1ULD,315 vs PESD5V0X1ULD,315 |
PESD5V0X1ULD | Trans Voltage Suppressor Diode | Nexperia | PESD5V0X1ULD,315 vs PESD5V0X1ULD |