Part Details for PESD5V2S2UT,215 by NXP Semiconductors
Overview of PESD5V2S2UT,215 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V2S2UT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESD5V2S2UT,215
|
Avnet Americas | ESD Suppressor Polymer Dual Uni-Directional 23kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: PESD5V2S2UT,215) RoHS: Compliant Min Qty: 7887 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 331175 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Bristol Electronics | 7079 |
|
RFQ | ||
|
Quest Components | 260 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 16800 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | 260 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 9952 |
|
$0.0590 / $0.2950 | Buy Now |
|
Quest Components | 260 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 7200 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | 260 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 4522 |
|
$0.0384 / $0.1180 | Buy Now |
|
Quest Components | 260 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 584 |
|
$0.1494 / $0.4980 | Buy Now |
|
Quest Components | 260 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 140 |
|
$0.1050 / $0.3500 | Buy Now |
|
Rochester Electronics | PESD5V2S2UT - Trans Voltage Suppressor Diode, 260W, 5.2V, Unidirectional, 2 Element, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 331175 |
|
$0.0393 / $0.0462 | Buy Now |
Part Details for PESD5V2S2UT,215
PESD5V2S2UT,215 CAD Models
PESD5V2S2UT,215 Part Data Attributes
|
PESD5V2S2UT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V2S2UT,215
NXP Semiconductors
PESDxS2UT series - Double ESD protection diodes in SOT23 package TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 260 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V2S2UT,215
This table gives cross-reference parts and alternative options found for PESD5V2S2UT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V2S2UT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V2S2UT | DIODE 260 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | PESD5V2S2UT,215 vs PESD5V2S2UT |