-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2642
|
Newark | Esd Diode, 5.5V, Dsn0603-2 Rohs Compliant: Yes |Nexperia PESD5V5V1BCSFYL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6225 |
|
$0.0450 / $0.2120 | Buy Now |
DISTI #
1727-PESD5V5V1BCSFYLCT-ND
|
DigiKey | TVS DIODE 5.5VWM DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8010 In Stock |
|
$0.0277 / $0.2300 | Buy Now |
DISTI #
PESD5V5V1BCSFYL
|
Avnet Americas | ESD Protection Device, 9 V, DSN0603, 2 Pins, 5.5 V - Tape and Reel (Alt: PESD5V5V1BCSFYL) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 207000 Partner Stock |
|
RFQ | |
DISTI #
PESD5V5V1BCSFYL
|
Avnet Americas | ESD Protection Device, 9 V, DSN0603, 2 Pins, 5.5 V - Tape and Reel (Alt: PESD5V5V1BCSFYL) RoHS: Compliant Min Qty: 45000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 | Buy Now |
DISTI #
771-PESD5V5V1BCSFYL
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD5V5V1BCSF/SOD962-2/SOD962- RoHS: Compliant | 2714 |
|
$0.0170 / $0.1900 | Buy Now |
|
Future Electronics | PESD5V5V1BCSF/SOD962-2/SOD962- RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 9000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0167 / $0.0188 | Buy Now |
|
Rochester Electronics | PESD5V5V1BCSF - TVS Diode Zener Bi-Directional 5.5V 0201 T/R RoHS: Compliant Status: Active Min Qty: 1 | 207000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PESD5V5V1BCSFYL
|
TTI | ESD Protection Diodes / TVS Diodes PESD5V5V1BCSF/SOD962-2/SOD962- RoHS: Compliant pbFree: Pb-Free Min Qty: 27000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0188 | Buy Now |
DISTI #
PESD5V5V1BCSFYL
|
Avnet Silica | ESD Protection Device, 9 V, DSN0603, 2 Pins, 5.5 V (Alt: PESD5V5V1BCSFYL) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD5V5V1BCSFYL
|
EBV Elektronik | ESD Protection Device, 9 V, DSN0603, 2 Pins, 5.5 V (Alt: PESD5V5V1BCSFYL) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy