Part Details for PESD5Z3.3,115 by NXP Semiconductors
Overview of PESD5Z3.3,115 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PESD5Z3.3,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2353 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 260W, 3.3V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 1882 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
SMC-PESD5Z3.3,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 123443 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2831 |
|
RFQ | |
|
Chip Stock | 123443 |
|
RFQ | ||
|
Vyrian | OEM/CM Only | 2000 |
|
RFQ |
Part Details for PESD5Z3.3,115
PESD5Z3.3,115 CAD Models
PESD5Z3.3,115 Part Data Attributes
|
PESD5Z3.3,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5Z3.3,115
NXP Semiconductors
PESD5Zx series - Low capacitance unidirectional ESD protection diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, SMD, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 5 V | |
Clamping Voltage-Max | 8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 260 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5Z3.3,115
This table gives cross-reference parts and alternative options found for PESD5Z3.3,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5Z3.3,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5Z3.3 | Trans Voltage Suppressor Diode | Nexperia | PESD5Z3.3,115 vs PESD5Z3.3 |
PESD5Z3.3,115 | PESD5Z3.3 - Low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin | Nexperia | PESD5Z3.3,115 vs PESD5Z3.3,115 |
PESD5Z3.3 | DIODE 260 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC, SC-79, SMD, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD5Z3.3,115 vs PESD5Z3.3 |
PESD5Z3.3,135 | Trans Voltage Suppressor Diode, 260W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD5Z3.3,115 vs PESD5Z3.3,135 |
PESD5Z3.3,315 | Trans Voltage Suppressor Diode, 260W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD5Z3.3,115 vs PESD5Z3.3,315 |