-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5Z6.0 - Low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0265
|
Newark | Diode, Tvs, Uni, 2.5V, 180W, Sod523, Clamping Voltage Vc Max:18V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:180W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD5Z6.0,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5392 |
|
$0.0430 | Buy Now |
DISTI #
28AC0627
|
Newark | Pesd5Z6.0/Sod523/Sc-79 Rohs Compliant: Yes |Nexperia PESD5Z6.0,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 | Buy Now |
DISTI #
1727-5815-1-ND
|
DigiKey | TVS DIODE 6VWM 18VC SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32430 In Stock |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
PESD5Z6.0,115
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: PESD5Z6.0,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
PESD5Z6.0,115
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: PESD5Z6.0,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
771-PESD5Z60115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5Z6.0/SOD523/SC-79 RoHS: Compliant | 65091 |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
E02:0323_00164267
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 6V 13Vc Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2414 | Europe - 24000 |
|
$0.0266 / $0.0389 | Buy Now |
DISTI #
V72:2272_06539783
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 6V 13Vc Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 2066 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2317 Container: Cut Strips | Americas - 15040 |
|
$0.0296 / $0.0484 | Buy Now |
|
Future Electronics | PESD5Zx Series 13 V 78 pF Uni-Directional ESD Protection Diodes - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 93000Reel |
|
$0.0262 / $0.0302 | Buy Now |
|
Future Electronics | PESD5Zx Series 13 V 78 pF Uni-Directional ESD Protection Diodes - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0270 / $0.0311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5Z6.0,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5Z6.0,115
Nexperia
PESD5Z6.0 - Low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, SMD, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Min | 6.8 V | |
Clamping Voltage-Max | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 180 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5Z6.0,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5Z6.0,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5Z6.0 | DIODE 180 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC, SC-79, SMD, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD5Z6.0,115 vs PESD5Z6.0 |
PESD5Z6.0,115 | PESD5Zx series - Low capacitance unidirectional ESD protection diodes SOD 2-Pin | NXP Semiconductors | PESD5Z6.0,115 vs PESD5Z6.0,115 |
PESD5Z6.0 | Trans Voltage Suppressor Diode | Nexperia | PESD5Z6.0,115 vs PESD5Z6.0 |