Part Details for PESD9X7.0L,315 by NXP Semiconductors
Overview of PESD9X7.0L,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for PESD9X7.0L,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESD9X7.0L,315
|
Avnet Americas | - Tape and Reel (Alt: PESD9X7.0L,315) RoHS: Compliant Min Qty: 5342 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15685 Partner Stock |
|
RFQ | |
|
Rochester Electronics | PESD9X7.0L - Trans Voltage Suppressor Diode, 150W, 7V, Unidirectional, SOD2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15685 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for PESD9X7.0L,315
PESD9X7.0L,315 CAD Models
PESD9X7.0L,315 Part Data Attributes
|
PESD9X7.0L,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD9X7.0L,315
NXP Semiconductors
PESD9X5.0L; PESD9X7.0L - Unidirectional ESD protection diodes DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 7.5 V | |
Clamping Voltage-Max | 18 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD9X7.0L,315
This table gives cross-reference parts and alternative options found for PESD9X7.0L,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD9X7.0L,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD9X7.0L,315 | PESD9X5.0L; PESD9X7.0L - Unidirectional ESD protection diodes@en-us DFN 2-Pin | Nexperia | PESD9X7.0L,315 vs PESD9X7.0L,315 |
PESD9X7.0L | Trans Voltage Suppressor Diode | Nexperia | PESD9X7.0L,315 vs PESD9X7.0L |