There are no models available for this part yet.
Overview of PET-02-01-L-RA-SD by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Pet-Activity-Monitor-Reference-Design | Renesas Electronics Corporation | Reference Design to Monitor Pet Activity and Sound Featuring the Renesas Synergy™ S3A3 MCU |
Price & Stock for PET-02-01-L-RA-SD by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PET-02-01-L-RA-SD-ND
|
DigiKey | CONN HDR 2POS 6.35MM EDGE RA SLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
88 In Stock |
|
$6.3625 / $8.1100 | Buy Now | |
DISTI #
PET-02-01-L-RA-SD
|
Avnet Americas | Conn Power Terminal Strip HDR 2 POS 2.54mm Solder RA Thru-Hole 16 Terminal 1 Port - Trays (Alt: PET-02-01-L-RA-SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.2600 / $8.1100 | Buy Now | |
DISTI #
200-PET0201LRASD
|
Mouser Electronics | Power to the Board .250" PowerStrip/40 A High-Power Terminal Strip RoHS: Compliant | 40 |
|
$2.6600 / $8.1100 | Buy Now | |
Onlinecomponents.com | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$3.9400 / $8.9600 | Buy Now | ||
DISTI #
000000000003231335
|
Sager | Power to the Board .250 PowerStrip/40 A High-Power Terminal Strip Min Qty: 1 | 0 |
|
$4.7400 / $8.1100 | Buy Now | |
Master Electronics | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$3.9400 / $8.9600 | Buy Now | ||
DISTI #
5cd90fe2cd7c1c4c3866b17e
|
Samtec | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$2.6560 / $8.1100 | Buy Now |
CAD Models for PET-02-01-L-RA-SD by Samtec Inc
Part Data Attributes for PET-02-01-L-RA-SD by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.472 inch
|
Body Depth
|
0.925 inch
|
Body Length
|
1.15 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P2
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BLADE PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1350VAC V
|
Durability
|
100 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE SLOT
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.093 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Alternate Parts for PET-02-01-L-RA-SD
This table gives cross-reference parts and alternative options found for PET-02-01-L-RA-SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PET-02-01-L-RA-SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0015977022 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PET-02-01-L-RA-SD vs 0015977022 |
IPBT-102-H1-T-S-RA-GP | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PET-02-01-L-RA-SD vs IPBT-102-H1-T-S-RA-GP |
CP3502P1V00-S-LF | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | PET-02-01-L-RA-SD vs CP3502P1V00-S-LF |
PET-02-01-T-RA-LC | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Samtec Inc | PET-02-01-L-RA-SD vs PET-02-01-T-RA-LC |
1813730000 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | PET-02-01-L-RA-SD vs 1813730000 |
PET-02-02-L-RA-LC | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Samtec Inc | PET-02-01-L-RA-SD vs PET-02-02-L-RA-LC |
1813570000 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | PET-02-01-L-RA-SD vs 1813570000 |
0015977024 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PET-02-01-L-RA-SD vs 0015977024 |
0015978027 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PET-02-01-L-RA-SD vs 0015978027 |
IPL1-102-01-L-S | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Samtec Inc | PET-02-01-L-RA-SD vs IPL1-102-01-L-S |