Part Details for PET-02-02-S-RA-LC by Samtec Inc
Overview of PET-02-02-S-RA-LC by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Pet-Activity-Monitor-Reference-Design | Renesas Electronics Corporation | Reference Design to Monitor Pet Activity and Sound Featuring the Renesas Synergy™ S3A3 MCU | |
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS |
Price & Stock for PET-02-02-S-RA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PET-02-02-S-RA-LC-ND
|
DigiKey | CONN HDR 2POS 6.35MM EDGE RA SLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7800 | Buy Now |
DISTI #
PET-02-02-S-RA-LC
|
Avnet Americas | Conn Power HDR 2 POS Solder RA Thru-Hole 16 Terminal 1 Port - Trays (Alt: PET-02-02-S-RA-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.3900 / $9.7800 | Buy Now |
DISTI #
200-PET-2-2-S-RA-LC
|
Mouser Electronics | Power to the Board .250" PowerStrip/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$3.3200 / $9.7800 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$4.8500 / $10.8400 | Buy Now |
DISTI #
61227334
|
Verical | Conn Terminal Strip HDR 2Power POS 2.54mm/3.81mm Solder RA Side Entry Thru-Hole PowerStrip™ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 1 |
|
$7.8540 / $8.7069 | Buy Now |
DISTI #
000000000002532978
|
Sager | Power to the Board .250 PowerStrip/40 A High-Power Terminal Strip Min Qty: 1 | 0 |
|
$5.7800 / $9.7800 | Buy Now |
DISTI #
PET-02-02-S-RA-LC
|
Avnet Abacus | Conn Power HDR 2 POS Solder RA Thru-Hole 16 Terminal 1 Port (Alt: PET-02-02-S-RA-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701002549806
|
Chip1Stop | .250 RoHS: Compliant | 1 |
|
$18.2000 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$4.8500 / $10.8400 | Buy Now |
DISTI #
5cd90f39cd7c1c4c3865f63a
|
Samtec | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$3.3210 / $9.7770 | Buy Now |
Part Details for PET-02-02-S-RA-LC
PET-02-02-S-RA-LC CAD Models
PET-02-02-S-RA-LC Part Data Attributes
|
PET-02-02-S-RA-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PET-02-02-S-RA-LC
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for PET-02-02-S-RA-LC
This table gives cross-reference parts and alternative options found for PET-02-02-S-RA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PET-02-02-S-RA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0015977022 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PET-02-02-S-RA-LC vs 0015977022 |
IPBT-102-H1-T-S-RA-GP | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PET-02-02-S-RA-LC vs IPBT-102-H1-T-S-RA-GP |
CP3502P1V00-S-LF | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | PET-02-02-S-RA-LC vs CP3502P1V00-S-LF |
PET-02-01-T-RA-LC | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Samtec Inc | PET-02-02-S-RA-LC vs PET-02-01-T-RA-LC |
1813730000 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | PET-02-02-S-RA-LC vs 1813730000 |
PET-02-02-L-RA-LC | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Samtec Inc | PET-02-02-S-RA-LC vs PET-02-02-L-RA-LC |
1813570000 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | PET-02-02-S-RA-LC vs 1813570000 |
0015977024 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PET-02-02-S-RA-LC vs 0015977024 |
0015978027 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PET-02-02-S-RA-LC vs 0015978027 |
IPL1-102-01-L-S | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Samtec Inc | PET-02-02-S-RA-LC vs IPL1-102-01-L-S |