Part Details for PEW05S000-9 by Pasternack Enterprises
Overview of PEW05S000-9 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEW05S000-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEW05S000-9-ND
|
DigiKey | WR-5 Straight Waveguide Section Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$458.1500 / $497.9900 | Buy Now |
DISTI #
PEW05S000-9
|
Pasternack Enterprises US | Key Specifications, Waveguide Size 1: WR-5, Flange Size 1: UG-387/U-Mod, Waveguide Size 2: WR-5, Flange Size 2: UG-387/U-Mod, Length: 9 inches, Frequency, Min: 140 GHz, Frequency, Max: 220 GHz. WR-5 Straight Waveguide Section 9 Inch Length, UG-387/U-Mod Round Cover Flange from 140 GHz to 220 GHz. PEW05S000-9 WR-5 waveguide section is straight and is 9 inches long. Our straight WR-5 waveguide section with UG-387/U-Mod flange has a minimum frequency of 140 GHz and a maximum frequency of 220 GHz. WR-5 waveguide section PEW05S000-9 is part of over 40,000 RF, microwave and millimeter wave components.WR-5 straight waveguide section will ship same the day as it is purchased worldwide as with our other RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$438.2300 / $497.9900 | Buy Now |