Part Details for PEW10S010-3 by Pasternack Enterprises
Overview of PEW10S010-3 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEW10S010-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEW10S010-3-ND
|
DigiKey | WR-10 Instrumentation Grade Stra Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$584.2000 / $635.0000 | Buy Now |
DISTI #
PEW10S010-3
|
Pasternack Enterprises US | Key Specifications, Waveguide Size 1: WR-10, Flange Size 1: UG-387/U-Mod, Waveguide Size 2: WR-10, Flange Size 2: UG-387/U-Mod, Length: 3 inches, Frequency, Min: 75 GHz, Frequency, Max: 110 GHz. WR-10 Instrumentation Grade Straight Waveguide Section 3 Inch Length, UG-387/U-Mod Round Cover Flange from 75 GHz to 110 GHz. PEW10S010-3 WR-10 waveguide section is straight and is 3 inches long. This 3 inch WR-10 straight waveguide section from Pasternack is instrumentation grade and has a UG-387/U-Mod flange. Our straight WR-10 waveguide section with UG-387/U-Mod flange has a minimum frequency of 75 GHz and a maximum frequency of 110 GHz. WR-10 waveguide section PEW10S010-3 is part of over 40,000 RF, microwave and millimeter wave components. Our instrumentation grade WR-10 straight waveguide section will ship same the day as it is purchased worldwide as with our other RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$558.8000 / $635.0000 | Buy Now |