Part Details for PEW15S010-12 by Pasternack Enterprises
Overview of PEW15S010-12 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEW15S010-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEW15S010-12-ND
|
DigiKey | WR-15 Instrumentation Grade Stra Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$653.2000 / $710.0000 | Buy Now |
DISTI #
PEW15S010-12
|
Pasternack Enterprises US | Key Specifications, Waveguide Size 1: WR-15, Flange Size 1: UG-385/U, Waveguide Size 2: WR-15, Flange Size 2: UG-385/U, Length: 12 inches, Frequency, Min: 50 GHz, Frequency, Max: 75 GHz. WR-15 Instrumentation Grade Straight Waveguide Section 12 Inch Length, UG-385/U Round Cover Flange from 50 GHz to 75 GHz. PEW15S010-12 WR-15 waveguide section is straight and is 12 inches long. This 12 inch WR-15 straight waveguide section from Pasternack is instrumentation grade and has a UG-385/U flange. Our straight WR-15 waveguide section with UG-385/U flange has a minimum frequency of 50 GHz and a maximum frequency of 75 GHz. WR-15 waveguide section PEW15S010-12 is part of over 40,000 RF, microwave and millimeter wave components. Our instrumentation grade WR-15 straight waveguide section will ship same the day as it is purchased worldwide as with our other RF parts. Min Qty: 1 Package Multiple: 1 | 6 |
|
$624.8000 / $710.0000 | Buy Now |