There are no models available for this part yet.
Overview of PEW75RJ0003 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PEW75RJ0003 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PEW75RJ0003-ND
|
DigiKey | WR-75 Waveguide Rotary Joint, UG Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$697.7200 / $792.8600 | Buy Now | |
DISTI #
PEW75RJ0003
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-75, Part Number: PEW75RJ0003, Frequency Band: Ku Band, Minimum Frequency: 13.75 GHz, Maximum Frequency: 14.5 GHz, Maximum Input VSWR: 1.2:1, Flange Size: UG Cover/UG Cover. WR-75 100 W Waveguide Rotary Joint in the Ku Band Frequency range, 13.75 GHz to 14.5 GHz, UG Cover Flanges, Inline Style., Pasternack’s single band WR-75 waveguide rotary joint PEW75RJ0003 has global shipping same-day as ordered from our certified facilities. This WR-75 rotary high-power joint operates up to a 14.5 GHz maximum waveguide Ku band frequency, and the joints and slip rings are kept in stock, available every day. 14.5 GHz WR-75 waveguide rotary joints from Pasternack have a minimum single band operating frequency of 13.75 GHz. Waveguide WR-75 rotary joint with a 13.75 GHz to 14.5 GHz Ku band frequency range is here for all Engineers and Pasternack’s no purchase order limit. PEW75RJ0003 waveguide rotary joint size WR-75 is configured to a 1,000 W peak power rating to fit your engineering needs. High input power Ku band 14.5 GHz waveguide component joints with up to 1,000 W peak power has a maximum power rating of 100 Watts. Pasternack values all our customers and Engineers by supplying all essential single band electrical component products similar to this 1.2:1 VSWR waveguide WR-75 waveguide rotary joint PEW75RJ0003. These high-quality WR-75 waveguide rotary joints with an impedance of 50 Ohm have and 1.2:1 maximum input VSWR to complement the 1,000 Watts of peak power. Pasternack 100 W input power WR-75 Ku band waveguide has 50 Ohm of impedance and is stored in our certified facilities along with 100,000 other RF and microwave components. PEW75RJ0003 downloadable PDF datasheet has dimensions and specifications for Ku band 14.5 GHz WR-75 single band waveguide rotary joints that include precise CAD drawings and technical specs. 13.75 GHz to 14.5 GHz waveguide joints in the Ku band of waveguide single band frequencies have 1,000 Watts of peak power and aluminum body material composition. We also offer Engineers and customers free expert tech support 24/7 with the purchase of this or any aluminum WR-75 100 W rotary joint. 50 Ohm impedance rotary joints with single band waveguide connectors and 1.2:1 VSWR that can operate from -40°C to 70°C, so just contact our knowledgeable sales team online or by phone to get you or your Engineer one today. Min Qty: 1 Package Multiple: 1 | 2 |
|
$697.7200 / $792.8600 | Buy Now |