Part Details for PEW90CP001-10 by Pasternack Enterprises
Overview of PEW90CP001-10 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEW90CP001-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEW90CP001-10-ND
|
DigiKey | WR-90 Waveguide 10 dB Broadwall Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,991.4200 / $2,118.5300 | Buy Now |
DISTI #
PEW90CP001-10
|
Pasternack Enterprises US | Key Specifications. Flange Type UG Cover Flange Flange Group Standard Minimum Frequency 8.2 GHz Maximum Frequency 12.5 GHz Maximum VSWR 1.25:1 Maximum Insertion Loss 0.6 dB Coupling 10 dB. WR-90 Waveguide 10 dB Broadwall Coupler, UG Cover Flange,N-Type Female Coupled Port, 8.2 GHz to 12.5 GHz, Copper. The PEW90CP001-10 is a WR-90 Directional Broadwall waveguide coupler with N female coupled port that operates in thefrequency range of 8.2 to 12.5 GHz. This Waveguide component has a maximum VSWR of 1.25:1. These designs are made ofpainted copper alloy and incorporate a broad wall configuration that result in a mid-band nominal coupling value of 10, 20, 30,40 or 50 dB. Common applications for this component would be where power measurements are required within a system formeasuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Pasternack offersa complete family of waveguide Crossguide and Broadwall couplers that are in-stock and ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,991.4200 / $2,118.5300 | Buy Now |