Part Details for PEW90FS2 by Pasternack Enterprises
Overview of PEW90FS2 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEW90FS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEW90FS2TB-ND
|
DigiKey | WAVEGUIDE SHIM 8.2-12.4GHZ 2MM Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
30 In Stock |
|
$76.4900 / $84.9900 | Buy Now |
DISTI #
PEW90FS2
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-90, Flange Designation: UG, Flange Type: Square Cover, Min Freq (GHz): 8.2 GHz, Max Freq (GHz): 12.4 GHz, Material: Brass, Body Finish: Passivation. WR-90 Waveguide Shim, Square UG-Cover Flange Configuration, Frequency Range: 8.2 GHz to 12.4 GHz, 2 mm Thick Brass Construction., Part number PEW90FS2 WR-90 shim by Pasternack is a high-grade product that satisfies demanding customers, meets stringent regulatory requirements, and ships the same day. Waveguide shims size WR-90 effectively act as the spacers on waveguide products. This WR-90 waveguide spacer (shim) is one of many dependable waveguide products that Pasternack has been providing since 1972. The brass passivation RF WR-90 shim helps space out 2 mm thick sections in the waveguide system and provides exceptional RF performance. As a trusted supplier to global engineers, we at Pasternack Enterprises promise that our brass passivation waveguide shim is a safe and reliable product that meets or exceeds your microwave engineering needs. Built tough, WR-90 2 mm shim comes in brass body, passivation finish and is used in many RF applications that require waveguides. Pasternack's expert RF and Microwave Technical Support Team is available to help you with any inquiries on 2 mm brass passivation WR-90 shim spacers with 8.2 GHz to 12.4 GHz waveguide frequency range. The well-built, 12.4 GHz PEW90FS2 WR-90 spacer shim by Pasternack is ideally suited for applications in the most challenging conditions. Pasternack Enterprises Inc's 2 mm waveguide spacer has an operating frequency between 8.2 GHz and 12.4 GHz. Manufactured to the highest international standards, our 2 mm waveguide shim has passed through a rigorous Quality Management System (QMS) and comes from an ISO 9001:2015 certified facility. Our 8.2 GHz 2 mm spacer shim is used in RF testing and research institutes. Contact our waveguide technical experts or download the PEW90FS2 product datasheet for specifications, dimensions, and CAD drawing on the 2 mm thick WR-90 waveguide spacer at 12.4 GHz. With a frequency range of 8.2 GHz - 12.4 GHz, this waveguide accessory comes in a thickness of 0.079 in, width of 1.63 in, height of 1.63 in and weighs 0.05 lbs. Order your WR-90 size brass passivation 8.2 GHz to 12.4 GHz frequency waveguide shim, 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity). We will ship your WR-90 size waveguide shim and all your waveguide accessories same-day via UPS or FedEx. Min Qty: 1 Package Multiple: 1 | 30 |
|
$73.0900 / $84.9900 | Buy Now |