Part Details for PEWAN028-15 by Pasternack Enterprises
Overview of PEWAN028-15 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN028-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN028-15-ND
|
DigiKey | WR28 GAIN HORN 26.5-40GHZ 15DBI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,046.4000 / $1,090.0000 | Buy Now |
DISTI #
PEWAN028-15
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-28, Frequency, Min: 26.5 GHz, Frequency, Max: 40 GHz, Beam Width V: 31, Beam Width H: 32. WR-28 Waveguide Antenna, 26.5 GHz to 40 GHz Frequency Range, 15 dBi Gain, UG-599/U Flange. PEWAN028-15 WR-28 gain horn antenna is also known as a waveguide horn. This WR-28 gain horn antenna has a 15 dB nominal gain and a square cover flange. Our 15 dB WR-28 horn antenna has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. WR28 gain horn waveguide antenna PEWAN028-15 has a vertical beam width of 31 and horizontal of 32 degrees at 3 dB. This WR-28 gain horn antenna with 15 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-28 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,024.6000 / $1,090.0000 | Buy Now |