Part Details for PEWAN042-10 by Pasternack Enterprises
Overview of PEWAN042-10 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN042-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN042-10-ND
|
DigiKey | WR42 GAIN HORN 18-26.5GHZ 10DBI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$882.2400 / $919.0000 | Buy Now |
DISTI #
PEWAN042-10
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-42, Frequency, Min: 18 GHz, Frequency, Max: 26.5 GHz, Beam Width V: 52.1, Beam Width H: 51.6. WR-42 Waveguide Antenna, 18 GHz to 26.5 GHz Frequency Range, 10 dBi Gain, UG-597/U Flange. PEWAN042-10 WR-42 gain horn antenna is also known as a waveguide horn. This WR-42 gain horn antenna has a 10 dB nominal gain and a square cover flange. Our 10 dB WR-42 horn antenna has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. WR-42 gain horn waveguide antenna PEWAN042-10 has a vertical beam width of 52.1 and horizontal of 51.6 degrees at 3 dB. This WR42 gain horn antenna with 10 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR 42 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$863.8600 / $919.0000 | Buy Now |