Part Details for PEWAN075-10 by Pasternack Enterprises
Overview of PEWAN075-10 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN075-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN075-10-ND
|
DigiKey | WR75 GAIN HORN 10-15GHZ 10DBI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$935.0400 / $974.0000 | Buy Now |
DISTI #
PEWAN075-10
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-75, Frequency, Min: 10 GHz, Frequency, Max: 15 GHz, Beam Width V: 52.1, Beam Width H: 51.6. WR-75 Waveguide Antenna, 10 GHz to 15 GHz Frequency Range, 10 dBi Gain,. PEWAN075-10 WR-75 gain horn antenna is also known as a waveguide horn. This WR-75 gain horn antenna has a 10 dB nominal gain and a square cover flange. Our 10 dB WR75 horn antenna has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. WR-75 gain horn waveguide antenna PEWAN075-10 has a vertical beam width of 52.1 and horizontal of 51.6 degrees at 3 dB. This WR75 gain horn antenna with 10 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-75 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 10 |
|
$915.5600 / $974.0000 | Buy Now |