Part Details for PEWAN075-20SF by Pasternack Enterprises
Overview of PEWAN075-20SF by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN075-20SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN075-20SFTB-ND
|
DigiKey | WR75 GAIN HRN 10-15GHZ 20DBI Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10 In Stock |
|
$1,122.4000 / $1,220.0000 | Buy Now |
DISTI #
PEWAN075-20SF
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-75, Gain Min: 20, Beam Width, 3dB V: 17.5, Beam Width, 3dB H: 17.3, Frequency, Min: 10 GHz, Frequency, Max: 15 GHz. WR-75 Standard Gain Horn with 20 dBi gain, SMA Female connector. PEWAN075-20SF standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-75 input and a waveguide to coaxial transition adapter. Our WR-75 standard gain horn antenna has a waveguide to coax adapter transition with a SMA connector input that is female gender. WR-75 standard gain horn waveguide antenna with SMA input has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. Pasternack PEWAN075-20SF WR-75 waveguide horn standard gain antenna is rated at a nominal 20 dB gain. Our 20 dB standard gain horn WR-75 waveguide antenna with SMA adapter has a vertical beam width of 17.5 and horizontal of 17.3 degrees at 3 dB. Pasternack is where to buy a WR-75 standard waveguide gain horn antenna with WR-75 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-75 standard waveguide horn antenna with SMA female interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 10 |
|
$1,073.6000 / $1,220.0000 | Buy Now |