Part Details for PEWAN1086 by Pasternack Enterprises
Overview of PEWAN1086 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1086-ND
|
DigiKey | WR-10 Waveguide Lens Horn Antenn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$4,498.8000 / $4,890.0000 | Buy Now |
DISTI #
PEWAN1086
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-10, Frequency, Min: 89 GHz, Frequency, Max: 99 GHz, Beam Width V: 1, Beam Width H: 1. WR-10 Waveguide Lens Horn Antenna Operating from 89 GHz to 99 GHz with a Nominal 40 dBi Gain with UG-387/U Round Cover Flange. PEWAN1086 WR-10 lens horn gain horn antenna is also known as a waveguide horn. This WR-10 lens horn gain horn antenna has a 40 dBi nominal gain and a round cover flange. Our 40 dBi WR-10 horn antenna has a minimum frequency of 89 GHz and a maximum frequency of 99 GHz. WR 10 lens horn gain horn waveguide antenna PEWAN1086 has a vertical beam width of 1 and horizontal of 1 degrees at 3 dB. This WR-10 lens horn gain horn antenna with 40 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-10 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$4,303.2000 / $4,890.0000 | Buy Now |