Part Details for PEWAN112-20SF by Pasternack Enterprises
Overview of PEWAN112-20SF by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN112-20SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN112-20SFTB-ND
|
DigiKey | WR112 GAIN HRN 7.05-10GHZ 20DBI Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
7 In Stock |
|
$1,122.4000 / $1,220.0000 | Buy Now |
DISTI #
PEWAN112-20SF
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-112, Gain Min: 20, Beam Width, 3dB V: 17.5, Beam Width, 3dB H: 17.3, Frequency, Min: 7.05 GHz, Frequency, Max: 10 GHz. WR-112 Standard Gain Horn with 20 dBi gain, SMA Female connector. PEWAN112-20SF standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-112 input and a waveguide to coaxial transition adapter. Our WR-112 standard gain horn antenna has a waveguide to coax adapter transition with a SMA connector input that is female gender. WR-112 standard gain horn waveguide antenna with SMA input has a minimum frequency of 7.05 GHz and a maximum frequency of 10 GHz. Pasternack PEWAN112-20SF WR-112 waveguide horn standard gain antenna is rated at a nominal 20 dB gain. Our 20 dB standard gain horn WR-112 waveguide antenna with SMA adapter has a vertical beam width of 17.5 and horizontal of 17.3 degrees at 3 dB. Pasternack is where to buy a WR-112 standard waveguide gain horn antenna with WR-112 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-112 standard waveguide horn antenna with SMA female interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 7 |
|
$1,073.6000 / $1,220.0000 | Buy Now |