Part Details for PEWAN1140 by Pasternack Enterprises
Overview of PEWAN1140 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1140-ND
|
DigiKey | WR-22 Waveguide Dual Polarized H Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$4,300.8000 / $4,480.0000 | Buy Now |
DISTI #
PEWAN1140
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-22, Frequency, Min: 33 GHz, Frequency, Max: 50 GHz, Beam Width V: 33, Beam Width H: 28. WR-22 Waveguide Dual Polarized Horn Antenna, 33 GHz to 50 GHz Frequency Range, 15 dBi Gain, UG-383/U Flange. PEWAN1140 WR-22 dual polarized horn gain horn antenna is also known as a waveguide horn. This WR-22 dual polarized horn gain horn antenna has a 15 dBi nominal gain and a square cover flange. Our 15 dBi WR 22 horn antenna has a minimum frequency of 33 GHz and a maximum frequency of 50 GHz. WR-22 dual polarized horn gain horn waveguide antenna PEWAN1140 has a vertical beam width of 33 and horizontal of 28 degrees at 3 dB. This WR-22 dual polarized horn gain horn antenna with 15 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-22 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$4,211.2000 / $4,480.0000 | Buy Now |