Part Details for PEWAN1161 by Pasternack Enterprises
Overview of PEWAN1161 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1161-ND
|
DigiKey | Broadband Gain Horn Antenna, 8 G Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$4,888.4000 / $5,555.0000 | Buy Now |
DISTI #
PEWAN1161
|
Pasternack Enterprises US | Key Specifications, Direction Type: Directional, Polarization: Linear, Frequency, Min: 8 GHz, Frequency, Max: 18 GHz. Broadband Gain Horn Antenna, 8 GHz to 18 GHz 10 dBi Gain, SMA Female Connector. The PEWAN1161 broadband gain horn antenna (double ridge waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. This broadband horn features an SMA Female coaxial connector and operates from 8 to 18 GHz. Our PEWAN1161 broadband gain horn antenna has a nominal gain of 10 dBi with a typical input VSWR of 1.5:1. Pasternack's double-ridge broadband horns are available in 10, 11, 13, 15, and 20 dBi models with varying cross band frequency ranges to suit all application needs. Waveguide antennas, such as the PEWAN1161 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our double ridge waveguide antennas with SMA Female interface are part of over 40,000 RF, microwave, and millimeter wave components from Pasternack available worldwide and Ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$4,888.4000 / $5,555.0000 | Buy Now |