Part Details for PEWAN1169 by Pasternack Enterprises
Overview of PEWAN1169 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1169-ND
|
DigiKey | Broadband Horn Antenna, Dual Pol Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$5,662.8000 / $6,435.0000 | Buy Now |
DISTI #
PEWAN1169
|
Pasternack Enterprises US | Key Specifications. Direction Type Directional Polarization Dual Linear Frequency, Min 23 GHz Frequency, Max 43 GHz. Broadband Horn Antenna, Dual Polarized 23 GHz to 43 GHz 20 dBi Gain, 2.92mm Female Connector. The PEWAN1169 dual polarized broadband horn antenna (also known as a quad ridge horn antenna) from Pasternack is part of our comprehensive selection of broadband antennas. This conical quad-ridge waveguide horn features dual 2.92mm Female coaxial connector and operates from 23 GHz to 43 GHz. Our PEWAN1169 dual polarized broadband horn antenna has a nominal gain of 20 dBi with a typical input VSWR of 1.3:1. Pasternack's broadband horns are available with gain values from 6 to 21 dBi with varying frequency ranges to suit the application needs. Quad ridge horn antennas, such as the PEWAN1169 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our broadband antennas are part of over 40,000 RF, microwave, and millimeter wave components from Pasternack available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$5,662.8000 / $6,435.0000 | Buy Now |