Part Details for PEWAN229-10 by Pasternack Enterprises
Overview of PEWAN229-10 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN229-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN229-10-ND
|
DigiKey | WR229 GAIN HORN 3.3-4.9GHZ 10DBI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$987.0000 / $1,050.0000 | Buy Now |
DISTI #
PEWAN229-10
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-229, Frequency, Min: 3.3 GHz, Frequency, Max: 4.9 GHz, Beam Width V: 52.1, Beam Width H: 51.6. WR-229 Waveguide Antenna, 3.3 GHz to 4.9 GHz Frequency Range, 10 dBi Gain,. PEWAN229-10 WR-229 gain horn antenna is also known as a waveguide horn. This WR-229 gain horn antenna has a 10 dB nominal gain and a cmr-229 flange. Our 10 dB WR-229 horn antenna has a minimum frequency of 3.3 GHz and a maximum frequency of 4.9 GHz. WR-229 gain horn waveguide antenna PEWAN229-10 has a vertical beam width of 52.1 and horizontal of 51.6 degrees at 3 dB. This WR229 gain horn antenna with 10 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR 229 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$987.0000 / $1,050.0000 | Buy Now |