Part Details for PEWAN229-15 by Pasternack Enterprises
Overview of PEWAN229-15 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN229-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN229-15-ND
|
DigiKey | WR229 GAIN HORN 3.3-4.9GHZ 15DBI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1,212.6000 / $1,290.0000 | Buy Now |
DISTI #
PEWAN229-15
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-229, Frequency, Min: 3.3 GHz, Frequency, Max: 4.9 GHz, Beam Width V: 31, Beam Width H: 32. WR-229 Standard Gain Horn Antenna Operating From 3.3 GHz to 4.9 GHz, 15 dBi Nominal Gain, CMR-229 Flange. PEWAN229-15 WR-229 gain horn antenna is also known as a waveguide horn. This WR-229 gain horn antenna has a 15 dB nominal gain and a cmr-229 flange. Our 15 dB WR229 horn antenna has a minimum frequency of 3.3 GHz and a maximum frequency of 4.9 GHz. WR-229 gain horn waveguide antenna PEWAN229-15 has a vertical beam width of 31 and horizontal of 32 degrees at 3 dB. This WR-229 gain horn antenna with 15 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-229 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,212.6000 / $1,290.0000 | Buy Now |