Part Details for PEWAN229-LMT by Pasternack Enterprises
Overview of PEWAN229-LMT by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN229-LMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN229-LMT-ND
|
DigiKey | Standard Gain Horn L-style Anten Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$358.9300 / $373.8900 | Buy Now |
DISTI #
PEWAN229-LMT
|
Pasternack Enterprises US | Key Specifications. Product Type Mount Waveguide Size WR-229 Body Material Aluminum Body Finish Chromate conversion. Standard Gain Horn L-style Antenna Mount, Waveguide Size WR229, IEC R40., Pasternack’s PEWAN229-LMT is an L-style antenna mount specifically designed for gain horn antennas. This L-style antenna mount is built with a waveguide size of WR229 and is compatible with the IEC R40 standard which ensures seamless integration with various equipment. Our high-quality WR229 gain horn L-style antenna mount is suitable for test and measurement applications. This antenna holder from Pasternack is highly portable and easy to handle. Our IEC R40 gain horn antenna holder has an aluminum body with chromate conversion inside finish, providing protection against environmental factors. This WR229 mount is coated with an anticorrosion gray paint, safeguarding it from moisture and UV radiation. Additional dimensions and specifications for this WR229 gain horn L-style antenna mount are on our downloadable PDF datasheet above. This gain horn L-style antenna mount is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality IEC R40 standard L-style antenna mount and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect WR229 gain horn L-style antenna mount for your requirement. Features Supports WR229 waveguide size Supports flange type: UG-1726/U, UG-1727/U, UDR 40, CPR 229, RDR 40, UG-1350/U, UG-1351/U, PDR 40 All Aluminum material Chromate conversion - inside finish Anti corrosion grey paint - outside finish Easy mount option and Seamless fit L-style mount for tripodsApplications Gain Horn or Waveguide Mounting Antenna Measurements Laboratory use Microwave Testing Radome Testing EMC measurement Satellite Antenna Testing. Min Qty: 1 Package Multiple: 1 | 2 |
|
$351.4600 / $373.8900 | Buy Now |