Part Details for PEWAN229-MNT by Pasternack Enterprises
Overview of PEWAN229-MNT by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN229-MNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN229-MNT-ND
|
DigiKey | Standard Gain Horn Cage Style An Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$378.3800 / $411.2800 | Buy Now |
DISTI #
PEWAN229-MNT
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-229 Material Aluminum Body Finish Chromate conversion. Standard Gain Horn Cage Style Antenna Mount, Waveguide Size WR229, IEC R40. Pasternack’s PEWAN229-MNT is an antenna mount specifically designed for gain horn antennas. This antenna mount isbuilt with a waveguide size of WR229 and is compatible with the IEC R40 standard which ensures seamless integrationwith various equipment. Our high-quality WR229 gain horn antenna mount is suitable for test and measurementapplications. This antenna holder from Pasternack weighs 1.23 pounds which makes it highly portable and easy to handle. The PEWAN229-MNT antenna mount is available with 5.12 inches of length and a height of 3.31 inches. Our IEC R40 gainhorn antenna holder has an aluminum body with chromate conversion inside finish, providing protection against environmentalfactors. This WR229 mount is coated with an anticorrosion gray paint, safeguarding it from moisture and UV radiation. Additionaldimensions and specifications for this WR229 gain horn antenna mount are on our downloadable PDF datasheet above. This gain horn antenna mount is one of the thousands of products available from Pasternack’s in-stock inventory with samebusiness day shipment for local, domestic, and international orders. Make your online purchase for our high-quality IEC R40standard antenna mount and take advantage of the same business day shipping services. For further information on similarproducts, our expert technical support and knowledgeable sales team can help you get the perfect WR229 gain horn antennamount for your requirement. Min Qty: 1 Package Multiple: 1 | 2 |
|
$361.9300 / $411.2800 | Buy Now |