There are no models available for this part yet.
Overview of PEWAN284-15 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PEWAN284-15 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PEWAN284-15-ND
|
DigiKey | WR284 GAIN HORN 2.6-3.95GHZ 15DB Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$1,795.4000 / $1,910.0000 | Buy Now | |
DISTI #
PEWAN284-15
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-284, Frequency, Min: 2.6 GHz, Frequency, Max: 3.95 GHz, Beam Width V: 31, Beam Width H: 32. WR-284 Standard Gain Horn Antenna Operating From 2.6 GHz to 3.95 GHz, 15 dBi Nominal Gain, CMR-284 Flange. PEWAN284-15 WR-284 gain horn antenna is also known as a waveguide horn. This WR-284 gain horn antenna has a 15 dB nominal gain and a cmr-284 flange. Our 15 dB WR-284 horn antenna has a minimum frequency of 2.6 GHz and a maximum frequency of 3.95 GHz. WR-284 gain horn waveguide antenna PEWAN284-15 has a vertical beam width of 31 and horizontal of 32 degrees at 3 dB. This WR284 gain horn antenna with 15 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-284 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$1,795.4000 / $1,910.0000 | Buy Now |