Part Details for PEWAN650-10NF by Pasternack Enterprises
Overview of PEWAN650-10NF by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN650-10NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEWAN650-10NF
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-650 Gain Min 10 Beam Width, 3dB V 55 Beam Width, 3dB H 55 Frequency, Min 1.13 GHz Frequency, Max 1.73 GHz. WR-650 Waveguide Standard Gain Horn Antenna Operating From 1.13 GHz to 1.73 GHz, 10 dBi Gain with N Type Female. The PEWAN650-10NF standard horn antenna (also known as waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. This WR-650 waveguide horn features an N Female Coax Connector and operates from 1130 to 1730 MHz. Our PEWAN650-10NF standard gain horn antenna has a nominal gain of 10 dBi with a typical input VSWR of 1.5:1. Pasternack's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the PEWAN650-10NF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-650 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Pasternack available worldwide and ship same day. Features 1130 MHz to 1730 MHz Linearly Polarized 10 dBi Nominal Gain WR-650 with Type N Female connector Powder Coated Aluminum Applications Antenna Measurements Wireless Communication Laboratory Use Microwave Testing Radome Testing EMC measurement Satellite Antenna Testing. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,585.0000 / $2,750.0000 | Buy Now |