Part Details for PEWAT1007-6 by Pasternack Enterprises
Overview of PEWAT1007-6 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAT1007-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAT1007-6-ND
|
DigiKey | WR-28 Waveguide Fixed Attenuator Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,389.2000 / $1,510.0000 | Buy Now |
DISTI #
PEWAT1007-6
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-28, Attenuation, Typical: 6 dB, Flange Size: UG-599/U, VSWR: 1.15:1, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Maximum Power: 5 W. WR-28 Waveguide Fixed Attenuator, 6 dB, from 26.5 GHz to 40 GHz, UG-599/U Square Cover Flange, 5W Power., WR-28 Pasternack waveguide fixed attenuator PEWAT1007-6 is in stock at our ISO 9001:2008 certified facilities that ship same-day internationally. Pasternack WR-28 gold-plated waveguide attenuators function up to 40 GHz maximum frequency rating. This 26.5 GHz to 40 GHz fixed waveguide attenuator PEWAT1007-6 has square cover gold-plated flanges and is in stock continuously. Waveguide fixed attenuator WR-28 with aluminum square cover flanges from Pasternack has a high-quality rating of 6 dB attenuation accuracy. Pasternack has been supplying waveguide components like these 26.5 GHz to 40 GHz 6 dB aluminum fixed attenuators since it started business in 1972. Off-the-shelf online or by phone, we ship these industry-leading square cover UG-599/U gold plated flanged WR-28 waveguide fixed attenuators around the globe. PEWAT1007-6 medium power waveguide fixed attenuator at 40 GHz max frequency and 26.5 GHz minimum frequency is able to achieve amazing RF performance with 5 watts of peak input power. These 5W WR-28 waveguide attenuators at 6 dB fixed attenuation by Pasternack have a typical 1.15:1 VSWR (voltage standing wave ratio). WR-28 waveguide gold plated fixed attenuator that operates in the 26.5 GHz to 40 GHz range is 0.28 inches in width. 0.28 inch wide 5W aluminum waveguide attenuator fixed from Pasternack has a length of 2 inches. Satellite, RADAR, and wireless communications systems utilize 40 GHz 0.28 by 2-inch gold-plated waveguide 6 dB attenuators that have square cover UG-599/U flanges. Precise CAD drawings are accessible for these WR-28 6 dB PEWAT1007-6 waveguides with specifications and dimensions on our PDF datasheet download. For any issues with our 5W 0.28 inch wide fixed attenuators that use square cover aluminum flanges, Pasternack tech support experts are always at your disposal. Let Pasternack and our knowledgeable sales team be your first and last stop to purchase top-shelf waveguide components like this 5 watt 6 dB attenuation WR-28 fixed attenuator at 26.5 GHz to 40 GHz. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,328.8000 / $1,510.0000 | Buy Now |