Part Details for PEWF2512D3L00Q9 by Resistors Inc
Overview of PEWF2512D3L00Q9 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWF2512D3L00Q9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4506-PEWF2512D3L00Q9CT-ND
|
DigiKey | 0.003 OHM 0.5% 4W 50PPM/C Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3998 In Stock |
|
$0.1063 / $0.6200 | Buy Now |