Part Details for PEWGA3216 by Pasternack Enterprises
Overview of PEWGA3216 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWGA3216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWGA3216-ND
|
DigiKey | WR-28 Waveguide Power Amplifier, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$16,698.0000 / $18,150.0000 | Buy Now |
DISTI #
PEWGA3216
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-28, Frequency Band: Ka, Input Flange Size Equivalent: UG-599/U, VSWR, In Typ: 1.5:1, Input Power, Max (CW): 5 dBm, Saturated Output Power, Typ: 34 dBm, Gain, Typical: 35 dB, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Body Material: Aluminum, Body Plating: Gold, Length: 1.5 in, Width: 1.5 in, Height: 1.7 in, Weight: 0.05 lbs, Current, DC Typ: 4,800 mA, Voltage, DC Typ: 6 V. WR-28 Waveguide Power Amplifier, Ka Band, 26.5 to 40 GHz, 35 dB Gain, 34 dBm Psat, UG-599/U Flange. The WR-28 waveguide power amplifier PEWGA3216 from Pasternack is part of our extensive RF power amplifier selection that we offer with global same-day shipping. The 4,800 mA WR-28 high frequency RF power amp is designed for high reliability for many applications with its WR-28 I/O waveguide ports that match UG-599/U waveguide flanges. Our WR-28 high reliability Ka band waveguide power amplifier has a typical VSWR of 1.5:1. Our radio frequency 5 dBm waveguide power amplifier is constructed for a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. Pasternack's PEWGA3216 waveguide RF amp is housed in aluminum and plated with gold, which makes for a sturdy and reliable unit. This 40 GHz Ka band WR-28 waveguide power amplifier is rated for amplifying properly at extreme temperatures that can range from -10° degrees Celsius up to 45° degrees Celsius. Pasternack also stocks a wide selection of other radio frequency power amplifier products that ship same day from our certified facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$15,972.0000 / $18,150.0000 | Buy Now |