Part Details for PEWGCOV075-10 by Pasternack Enterprises
Overview of PEWGCOV075-10 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWGCOV075-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWGCOV075-10-ND
|
DigiKey | 10 dBi WR-75 Standard Gain Horn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$179.2200 / $194.8000 | Buy Now |
DISTI #
PEWGCOV075-10
|
Pasternack Enterprises US | Key Specifications. Product Type Horn Covers Waveguide Size WR-75 Body Material Polymethacrylimide (PMI). 10 dBi WR-75 Standard Gain Horn Radome Cover., PEWGCOV075-10 is a radome cover for 10 dBi WR-75 Standard Gain Horn antenna. This waveguide antenna radome cover is made from high strength, thermally stable Polymethacrylimide (PMI). PMI offers a low Relative Permittivity (Dielectric Constant) at the high frequency ranges seen with microwave and millimeter wave components. This allows for minimal signal loss or attenuation over other materials. Increase your system capabilities with our PMI radome covers, designed to enhance the durability and longevity of standard gain horn antennas. Shielding against environmental elements, our radome covers ensure consistent signal integrity in any conditions. PEWGCOV075-10 has internal dimensions of 1.3 in by 1 in and will fit 10 dBi WR-75 standard gain horns. Pasternack offers a wide selection of high performance waveguide components available in stock and same-day shipping to customers worldwide. Features 10 dBi WR-75 Waveguide Standard Gain Horn Polymethacrylimide Low Relative Permittivity (Dielectric Constant) Minimal reflection or attenuation of signal. Min Qty: 1 Package Multiple: 1 | 4 |
|
$171.4200 / $194.8000 | Buy Now |