Part Details for PEWPR022-7 by Pasternack Enterprises
Overview of PEWPR022-7 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWPR022-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWPR022-7-ND
|
DigiKey | WR-22 Waveguide Probe Antenna Op Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,104.0000 / $1,200.0000 | Buy Now |
DISTI #
PEWPR022-7
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-22 Frequency, Min 33 GHz Frequency, Max 50 GHz Beam Width V 115 Beam Width H 60. WR-22 Waveguide Probe Antenna Operating from 33 GHz to 50 GHz, 6.5 dBi Nominal Gain, UG-383/U Flange., , The PEWPR022-7 from Pasternack is a waveguide probe antenna, often known as a waveguide horn, and is just one of several waveguide components we provide. This horn antenna is manufactured with a WR-22 waveguide size. Our WR-22 probe antenna is constructed with a UG-383/U flange and built to precise RF/microwave/millimeter waveguide horn antenna design specifications, Pasternack’s WR-22 waveguide antenna with UG-383/U flange has a 6.5 dBi nominal gain and is currently available for purchase. Our WR-22 6.5 dBi gain probe antenna has a minimum frequency of 33 GHz and a maximum frequency of 50 GHz. This waveguide WR-22 probe horn antenna has a typical vertical beam width of 60 degrees and a horizontal beam width of 115 degrees at 3 dB, The PEWPR022-7 waveguide horn antenna with linear polarization has a typical VSWR of 1.5:1 and is suitable for test and measurement industries. This high-quality 6.5 dBi gain WR-22 probe antenna has a copper body with gold plating. The waveguide horn with a UG-383/U flange can operate at temperatures ranging from -40 to 85 degrees C, In the given datasheet specifications, you can find more information about this WR-22 probe waveguide horn with a 33–50 GHz frequency range. This waveguide probe antenna is part of over one million RF, microwave, and millimeter wave components in stock. Our part number PEWPR022-7 probe antenna is ready for same-day purchase and shipping worldwide. Pasternack also stocks a wide array of other waveguide products that ship the same day from our warehouse for all your RF/microwave and millimeter waveguide component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,056.0000 / $1,200.0000 | Buy Now |