Part Details for PEWSP1008 by Pasternack Enterprises
Overview of PEWSP1008 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWSP1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWSP1008-ND
|
DigiKey | WR-90 Waveguide Pressurizing Sec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$203.6600 / $231.4300 | Buy Now |
DISTI #
PEWSP1008
|
Pasternack Enterprises US | Key Specifications, Waveguide Size 1: WR-90, Flange Size 1: None, Waveguide Size 2: WR-90, Flange Size 2: None, Length: 4.25 inches, Frequency, Min: 8.2 GHz, Frequency, Max: 12.4 GHz. WR-90 Waveguide Pressurizing Section 4.25 Inch Length, CPR-90G Grooved Flange from 8.2 GHz to 12.4 GHz. PEWSP1008 90 waveguide section is straight and is 4.25 inches long. This 4.25 inch 90 straight waveguide section from Pasternack is standard and has a None flange. Our straight 90 waveguide section with None flange has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. 90 waveguide section PEWSP1008 is part of over 40,000 RF, microwave and millimeter wave components. Our standard 90 straight waveguide section will ship same the day as it is purchased worldwide as with our other RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$212.9200 / $231.4300 | Buy Now |