Part Details for PEX10GSFP by StarTech
Overview of PEX10GSFP by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEX10GSFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2727
|
Newark | Network Card, Pci Express Sfp+, 1Port Rohs Compliant: Yes |Startech PEX10GSFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$278.3500 | Buy Now |
DISTI #
5214-PEX10GSFP-ND
|
DigiKey | SFP+ CARD 10 GBPS, PCIE NIC Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
29 In Stock |
|
$164.0624 / $195.8800 | Buy Now |
DISTI #
73039466
|
RS | PCIe SFP+ Card, Single Open SFP+ Port MSA-Compliant Modules/Cables, SFP NIC, 10 | StarTech.com PEX10GSFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$190.5900 / $200.6300 | Buy Now |
|
NAC | SFP plus Card 10 Gbps PCIE NIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$191.2900 | Buy Now |
|
Neutron USA | SFP+ CARD 10 GBPS FIBER COPPER & DAC - OPEN SFP+ | 50 |
|
$204.9900 | Buy Now |