Part Details for PEX8619-BA50BCG by Broadcom Limited
Overview of PEX8619-BA50BCG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PEX8619-BA50BCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-PEX8619-BA50BCG-ND
|
DigiKey | PEX8619-BA50BC G Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Win Source Electronics | IC PCI EXPRESS SWITCH | 3490 |
|
$45.2180 / $67.8270 | Buy Now |
Part Details for PEX8619-BA50BCG
PEX8619-BA50BCG CAD Models
PEX8619-BA50BCG Part Data Attributes
|
PEX8619-BA50BCG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
PEX8619-BA50BCG
Broadcom Limited
PCI Bus Controller, CMOS, PBGA324, 19 X 19 MM, LEAD FREE, HSBGA-324
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | HBGA, BGA324,18X18,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C; PCI; SMBUS; SPI; USB | |
Drive Interface Standard | IEEE 1149.1; IEEE 1149.6 | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PEX8619-BA50BCG
This table gives cross-reference parts and alternative options found for PEX8619-BA50BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEX8619-BA50BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEX8619-BA50BCG | PCI BUS CONTROLLER, PBGA324, 19 X 19 MM, LEAD FREE, HSBGA-324 | Avago Technologies | PEX8619-BA50BCG vs PEX8619-BA50BCG |
PEX8619-BA50BC | PCI Bus Controller, CMOS, PBGA324, 19 X 19 MM, HSBGA-324 | PLX Technology | PEX8619-BA50BCG vs PEX8619-BA50BC |