Part Details for PEXUSB314A2V2 by StarTech
Overview of PEXUSB314A2V2 by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEXUSB314A2V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5980
|
Newark | Usb Interface, Pcie, 4Port, 10Gbps Rohs Compliant: Yes |Startech PEXUSB314A2V2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$214.1800 / $265.5800 | Buy Now |
DISTI #
5214-PEXUSB314A2V2-ND
|
DigiKey | USB 3.2 GEN 2 PCIE CARD Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
10 In Stock |
|
$136.6308 / $147.1400 | Buy Now |
DISTI #
72277910
|
RS | USB 3.2 Gen 2 PCIe Card, 4 Port, USB-A SuperSpeed 10Gbps PCI Express 3.0 x 4 | StarTech.com PEXUSB314A2V2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$220.7100 / $231.1100 | RFQ |
|
NAC | 4 PORT USB PCIE CARD 10GBPS USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32 |
|
$151.5900 | Buy Now |
|
Neutron USA | USB A 3.2 GEN2 PCIE CARD 10GBPS PCI EXPRESS X4 | 50 |
|
$115.5300 | Buy Now |