There are no models available for this part yet.
Overview of PF20-4-13D by Takachi Electronics Enclosure Co.,Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PF20-4-13D by Takachi Electronics Enclosure Co.,Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y7442
|
Newark | Enclosure, Ip40, Removable End Panels, Flame Resistant Ul94-V0, Instrument, 40 Mm, 200 Mm, 135 Mm Rohs Compliant: Yes |Takachi PF20-4-13D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$19.3800 / $24.9700 | Buy Now | |
DISTI #
TKC-PF20-4-13D
|
TME | Enclosure: with panel, PF, X: 200mm, Y: 135mm, Z: 40mm, ABS, dark grey Min Qty: 1 | 10 |
|
$19.3300 / $24.0400 | Buy Now |