Part Details for PF20-4-13W by Takachi Electronics Enclosure Co.,Ltd
Overview of PF20-4-13W by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF20-4-13W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7443
|
Newark | Enclosure, Ip40, Removable End Panels, Flame Resistant Ul94-V0, Instrument, 40 Mm, 200 Mm, 135 Mm Rohs Compliant: Yes |Takachi PF20-4-13W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$19.7100 / $25.4000 | Buy Now |
DISTI #
TKC-PF20-4-13W
|
TME | Enclosure: with panel, PF, X: 200mm, Y: 135mm, Z: 40mm, ABS, white Min Qty: 1 | 10 |
|
$19.3300 / $24.0400 | Buy Now |