Part Details for PF20-4-20W by Takachi Electronics Enclosure Co.,Ltd
Overview of PF20-4-20W by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ | Analog Devices | 20W Stereo ClassD Amplifier |
Price & Stock for PF20-4-20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7447
|
Newark | Enclosure, Ip40, Removable End Panels, Flame Resistant Ul94-V0, Instrument, 40 Mm, 200 Mm, 200 Mm Rohs Compliant: Yes |Takachi PF20-4-20W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5000 / $30.2800 | Buy Now |
DISTI #
TKC-PF20-4-20W
|
TME | Enclosure: with panel, PF, X: 200mm, Y: 200mm, Z: 40mm, ABS, white Min Qty: 1 | 10 |
|
$24.5100 / $30.6400 | Buy Now |