Part Details for PF24018-NA005 by Alpha Wire
Overview of PF24018-NA005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF24018-NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5497
|
Newark | Fit Wire Management /100 Ft |Alpha Wire PF24018-NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$35.1300 / $56.6800 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Sleeve Fiberglass Natural - 30.48m (100ft)/Spool RoHS: Compliant |
32 In Stock 99 Factory Stock |
|
$32.8300 / $42.3500 | Buy Now |
|
Master Electronics | Cable Accessories Sleeve Fiberglass Natural - 30.48m (100ft)/Spool RoHS: Compliant |
32 In Stock 99 Factory Stock |
|
$32.8300 / $42.3500 | Buy Now |