Part Details for PF2406 NA005 by Alpha Wire
Overview of PF2406 NA005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft |
Price & Stock for PF2406 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C2156
|
Newark | Sleeving, Flex, Natural, 100Ft, Sleeving/Tubing Type:Flexible, Sleeving Material:Fibreglass, Sleeving Colour:Natural, Internal Diameter:0.166", Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:-, Length:100Ft Rohs Compliant: Yes |Alpha Wire PF2406 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$77.7200 / $118.8100 | Buy Now |
DISTI #
3937-PF2406NA005-ND
|
DigiKey | SLEEVING 0.162" ID FBRGLASS 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$124.9500 | Buy Now |
DISTI #
APF2406-100-ND
|
DigiKey | SLEEVING 0.162" ID FBRGLASS 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
13 In Stock |
|
$52.1790 / $86.1300 | Buy Now |
DISTI #
70479506
|
RS | Sleeving, Fiberglass, 6 AWG, 0.162IN(Min.), 0.178IN(MaX.), Natural, 100FT | Alpha Wire PF2406 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$70.3900 / $74.8800 | RFQ |