Part Details for PFC-W0402LF-02-1210-B by TT Electronics plc
Overview of PFC-W0402LF-02-1210-B by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
ADUM1210BRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
AD2S1210BSTZ | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C |
Price & Stock for PFC-W0402LF-02-1210-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFCW0402LF021210B
|
Mouser Electronics | Thin Film Resistors - SMD 0402 121 Ohms 0.1% 50 PPM RoHS: Compliant | 0 |
|
$0.5920 | Order Now |