There are no models available for this part yet.
Overview of PFC-W0603R-03-1001-B by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
ADBT1001BSWZ-RL | Analog Devices | 4-channel integrated AFE and P | |
ADXL1001BCPZ-RL7 | Analog Devices | Low Noise 21kHz 100g 1-axis ac |
Price & Stock for PFC-W0603R-03-1001-B by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-PFC06C1K-B
|
Mouser Electronics | Thin Film Resistors - SMD 1K 0.1% RoHS: Not Compliant | 0 |
|
$0.5130 / $1.4500 | Order Now | |
DISTI #
W0603R031001B-R1
|
TTI | Thin Film Resistors - SMD 1K 0.1% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 12000 In Stock |
|
$0.3200 | Buy Now | |
DISTI #
W0603R031001B-SL1
|
TTI | Thin Film Resistors - SMD 1K OHM .1% 25PPM 1/10W Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3980 | Buy Now |
CAD Models for PFC-W0603R-03-1001-B by TT Electronics plc
Related Parts for PFC-W0603R-03-1001-B
-
PTN0603E1001BBTFixed Resistors
-
C1206C221J2GACFixed Capacitors
-
TSW-107-10-G-S-RAHeaders and Edge Type Connectors
-
IRF640SPBFPower Field-Effect Transistors
-
PTN0603E1001BBT5Thin Film Resistors
-
OP497FSZOperational Amplifiers
-
SN74LVC1G14DRLRGates
-
NCV8403BDTRKGPeripheral Drivers
-
PAC100Wire Wound Resistors