There are no models available for this part yet.
Overview of PFC-W0805LF-03-1621-B by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730DFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers |
Price & Stock for PFC-W0805LF-03-1621-B by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-PFC08LF1.62K-B
|
Mouser Electronics | Thin Film Resistors - SMD 1.62K OHM .1% 25ppm RoHS: Compliant | 7612 |
|
$0.4180 / $1.2800 | Buy Now |
CAD Models for PFC-W0805LF-03-1621-B by TT Electronics plc
Related Parts for PFC-W0805LF-03-1621-B
-
PFC-W0805LF-03-1001-BFixed Resistors
-
T491D156K035ATFixed Capacitors
-
MTSW-106-22-F-S-440Headers and Edge Type Connectors
-
L-07C8N2JV6TFixed Inductors
-
PTN0805E1621BBT1Thin Film Resistors
-
MEM2012S35R0T001Data Line Filters
-
SMBJ5.0ATransient Suppressors
-
XMC4500F144K1024ACXQMA1Microcontrollers
-
OP249GSZOperational Amplifiers