Part Details for PFC-W0805R-03-1001-B by TT Electronics plc
Overview of PFC-W0805R-03-1001-B by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
ADBT1001BSWZ-RL | Analog Devices | 4-channel integrated AFE and P | |
ADXL1001BCPZ-RL7 | Analog Devices | Low Noise 21kHz 100g 1-axis ac |
Price & Stock for PFC-W0805R-03-1001-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFC08C1.0K-B
|
Mouser Electronics | Thin Film Resistors - SMD 1.0K OHM .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.5130 | Order Now |
DISTI #
W0805R031001B-R1
|
TTI | Thin Film Resistors - SMD 1K OHM .1% 25PPM 1/4W Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 32000 In Stock |
|
$0.2650 | Buy Now |
DISTI #
W0805R031001B-SL1
|
TTI | Thin Film Resistors - SMD 1K OHM .1% 25PPM 1/4W Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5550 | Buy Now |